896-009-559-104

Heilind Number:EDA896-009-559-104
Manufacturer:EDAC
Manufacturer Number:896-009-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for efficiency, these connectors feature a single row layout with 9 positions, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in harsh industrial environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The Right Angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Upgrade your system with these cutting-edge connectors for seamless and high-performance board-to-board connectivity.