896-009-559-107

Heilind Number:EDA896-009-559-107
Manufacturer:EDAC
Manufacturer Number:896-009-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row layout, they offer seamless integration onto your PCBs, boasting a total of 9 positions for versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for space-saving installations, the right-angle mount orientation allows for flexible PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance electronics applications. Elevate your connectivity solutions with these top-of-the-line components.