896-009-559-112

Heilind Number:EDA896-009-559-112
Manufacturer:EDAC
Manufacturer Number:896-009-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors in sleek black. Built for durability and performance, these connectors feature a single row design with 9 positions, perfect for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers superior protection. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for high-density applications. Their right-angle mount orientation provides flexibility in installation, and they can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronics projects with these top-quality connectors.