896-009-559-602

Heilind Number:EDA896-009-559-602
Manufacturer:EDAC
Manufacturer Number:896-009-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black color and UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row configuration and 9 positions, they offer seamless PCB connectivity. The copper alloy contact material ensures reliable power transfer, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. The right-angle mount orientation offers flexibility in installation, making them a versatile choice for various applications. Upgrade your connectivity solutions with these high-quality card edge connectors.