896-009-559-603

Heilind Number:EDA896-009-559-603
Manufacturer:EDAC
Manufacturer Number:896-009-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-603

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with nine positions, ideal for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation further ensures efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where reliability is paramount. Upgrade your system with these black connectors and experience unparalleled connectivity.