896-009-559-604

Heilind Number:EDA896-009-559-604
Manufacturer:EDAC
Manufacturer Number:896-009-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a single row configuration with 9 positions, perfect for seamlessly integrating your electronic components. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, they ensure optimal performance in various applications. The right angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-performance electronics. Trust in their durability and precision for seamless board-to-board connections.