896-009-559-607

Heilind Number:EDA896-009-559-607
Manufacturer:EDAC
Manufacturer Number:896-009-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 9 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Perfect for right angle mounting, these connectors can withstand high temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Trust in their quality and efficiency for all your board-to-board PCB connections.