896-010-500-102

Heilind Number:EDA896-010-500-102
Manufacturer:EDAC
Manufacturer Number:896-010-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-500-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and copper alloy contacts, they offer seamless power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB integration, with 10 positions available for versatile connectivity. Whether straight or right-angled mounting, these connectors withstand harsh environments with an operating temperature range of -40 to 105°C, making them essential for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.