896-010-500-104

Heilind Number:EDA896-010-500-104
Manufacturer:EDAC
Manufacturer Number:896-010-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-500-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors boast a current rating of 3 A and feature a single row design with ten positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, these connectors offer effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable solution for your connectivity needs. Ideal for a wide range of applications, these connectors are a must-have for any professional setup.