896-010-500-112

Heilind Number:EDA896-010-500-112
Manufacturer:EDAC
Manufacturer Number:896-010-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-500-112

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for premium performance in demanding environments. With a sleek Black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring a single row layout with 10 positions, they offer seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for aerospace, automotive, and industrial settings. Trust in our connectors for top-notch quality and performance in every application.