896-010-500-201

Heilind Number:EDA896-010-500-201
Manufacturer:EDAC
Manufacturer Number:896-010-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-500-201

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they offer a reliable amperage of 3 A. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and ten positions, these connectors provide ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contact material guarantees efficient transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance electronic setup. Upgrade your connectivity with these top-of-the-line components.