896-010-500-208

Heilind Number:EDA896-010-500-208
Manufacturer:EDAC
Manufacturer Number:896-010-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-500-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance, these connectors boast a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in the most demanding environments. With two rows of copper alloy contacts, each rated for 3 A of power, you can count on reliable and high-speed data transfer. The .125-inch pitch and .2-inch row spacing accommodate precise and secure connections, while the straight mount orientation simplifies installation. Featuring 10 positions, these connectors offer ample room for your PCB configuration needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.