896-010-500-804

Heilind Number:EDA896-010-500-804
Manufacturer:EDAC
Manufacturer Number:896-010-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-500-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row layout and ten positions, they offer ample space for secure PCB connections. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications requiring durability and performance. Upgrade your PCB connectivity with these advanced connectors.