896-010-520-101

Heilind Number:EDA896-010-520-101
Manufacturer:EDAC
Manufacturer Number:896-010-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-101

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. With a single row layout, they boast a contact material of copper alloy, ensuring efficient conductivity. The .125 inch pitch and .2 inch row spacing accommodate precise assembly, with ten positions available for seamless connectivity. Straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for a variety of applications, these connectors are a must-have for your electronic projects. Elevate your PCB design with our state-of-the-art card edge connectors.