896-010-520-102

Heilind Number:EDA896-010-520-102
Manufacturer:EDAC
Manufacturer Number:896-010-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-102

Detailed Description

Discover our High Temp Card Edge Connectors, crafted for durability and performance in demanding applications. Engineered with precision, these connectors ensure reliable connectivity with a current rating of 3 A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, suitable for operation in extreme temperatures ranging from -40 to 105 °C. Featuring a single row design with 10 positions and a pitch of .125 inches, they offer efficient board-to-board connections. The contact material, Copper Alloy, provides superior conductivity, while the straight mount orientation facilitates easy installation. Trust in our connectors for seamless and secure connections in your projects.