896-010-520-103

Heilind Number:EDA896-010-520-103
Manufacturer:EDAC
Manufacturer Number:896-010-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-103

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with ten positions, ensuring efficient and reliable board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee long-lasting durability. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications, from industrial to automotive. Experience superior quality and performance with these essential connectors.