896-010-520-104

Heilind Number:EDA896-010-520-104
Manufacturer:EDAC
Manufacturer Number:896-010-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. With a sleek black finish, these connectors not only look great but also offer top-notch performance. Designed for durability, they can handle up to 3 A of power, making them ideal for high-power applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance with industry standards. Featuring a single row layout with 10 positions, they provide seamless connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient assembly. Their straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are perfect for versatile applications. Trust in our Card Edge Connectors to elevate your electronic projects.