896-010-520-108

Heilind Number:EDA896-010-520-108
Manufacturer:EDAC
Manufacturer Number:896-010-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-108

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. Each connector features 10 positions, allowing for efficient data transfer. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Trust in their straight mount orientation for secure installation. Upgrade your PCB setup with these high-quality components.