896-010-520-112

Heilind Number:EDA896-010-520-112
Manufacturer:EDAC
Manufacturer Number:896-010-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring a single row layout, they offer seamless integration with your board, boasting copper alloy contacts for reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, with ten positions available for versatile connectivity options. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them a dependable choice for your electronic systems. Upgrade your setup with this essential component from our range of PCB connectors.