896-010-520-201

Heilind Number:EDA896-010-520-201
Manufacturer:EDAC
Manufacturer Number:896-010-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The 2-row design with 10 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with these high-quality connectors.