896-010-520-202

Heilind Number:EDA896-010-520-202
Manufacturer:EDAC
Manufacturer Number:896-010-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-202

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connectors. Designed for high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, these connectors provide reliable power transmission. The .125 inch pitch and .2 inch row spacing allow for efficient signal routing, with 10 positions available for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of environments. Whether for industrial machinery or electronic devices, trust in our Card Edge Connectors for superior connectivity.