896-010-520-204

Heilind Number:EDA896-010-520-204
Manufacturer:EDAC
Manufacturer Number:896-010-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a two-row configuration and ten positions, they provide ample connectivity options for your PCB designs. The copper alloy contact material offers superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, these connectors, with a 3A amperage rating, guarantee optimal power transmission. Trust in our product to streamline your board-to-board connections with ease and efficiency.