896-010-520-208

Heilind Number:EDA896-010-520-208
Manufacturer:EDAC
Manufacturer Number:896-010-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-208

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in harsh environments. With a pitch of .125 inches and two rows of ten positions, they offer seamless connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications requiring high durability and efficiency. Upgrade your systems with these Black Card Edge Connectors for secure and efficient board-to-board connections.