896-010-520-212

Heilind Number:EDA896-010-520-212
Manufacturer:EDAC
Manufacturer Number:896-010-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-212

Detailed Description

Elevate your high-temperature PCB connection needs with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. Featuring two rows with copper alloy contacts, they offer a secure and efficient power delivery of up to 3A. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for optimal performance. The straight mount orientation and 10 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for a variety of applications, these connectors are a must-have for any project requiring high-quality board-to-board connections.