896-010-520-602

Heilind Number:EDA896-010-520-602
Manufacturer:EDAC
Manufacturer Number:896-010-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-602

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your circuit board setup. Each connector features ten positions, with a current rating of 3A, guaranteeing reliable power delivery. Crafted from copper alloy, the contacts provide stable conductivity while withstanding the test of time. Perfect for various applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-quality connectors to streamline your PCB connections with precision and efficiency.