896-010-520-603

Heilind Number:EDA896-010-520-603
Manufacturer:EDAC
Manufacturer Number:896-010-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-603

Detailed Description

Enhance your high-temperature PCB connections with these sleek black Card Edge Connectors. Designed for optimal performance, they offer a secure amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and copper alloy contacts, these connectors ensure efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise connectivity for up to 10 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, from industrial to electronic. Elevate your PCB assembly with these reliable connectors.