896-010-520-604

Heilind Number:EDA896-010-520-604
Manufacturer:EDAC
Manufacturer Number:896-010-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring both durability and reliability. With a single row configuration and 10 positions, they offer seamless integration for your PCB connections. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.