896-010-520-607

Heilind Number:EDA896-010-520-607
Manufacturer:EDAC
Manufacturer Number:896-010-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-607

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a copper alloy contact material and a pitch of .125 inches, they ensure reliable transmission of up to 3A of power. Featuring a single row of 10 positions and a row spacing of .2 inches, they offer seamless integration for your PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications, guaranteeing durability and efficiency. Upgrade your connectivity game with these high-performance connectors.