896-010-520-612

Heilind Number:EDA896-010-520-612
Manufacturer:EDAC
Manufacturer Number:896-010-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-612

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 10 positions with a pitch of .125 inches for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure durable performance even in harsh conditions. With an operating temperature range of -40 to 105 °C, they are ideal for industrial applications where reliability is crucial. The straight mount orientation and row spacing of .2 inches make them easy to integrate into your PCB layout. Upgrade your connectivity solutions with these robust and dependable connectors.