896-010-520-803

Heilind Number:EDA896-010-520-803
Manufacturer:EDAC
Manufacturer Number:896-010-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance for optimal performance. With a 3A amperage rating and copper alloy contact material, they guarantee secure and efficient power transmission. The 2-row design with 10 positions offers enhanced connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their quality to maintain seamless board-to-board connections in your projects.