896-010-520-807

Heilind Number:EDA896-010-520-807
Manufacturer:EDAC
Manufacturer Number:896-010-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-807

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. Featuring two rows with a pitch of .125 inches and 10 positions, they offer seamless integration for your PCB applications. With a straight mount orientation and operating temperature range of -40 to 105°C, they guarantee stability and durability in all conditions. Upgrade your connection standards with these high-quality connectors.