896-010-520-808

Heilind Number:EDA896-010-520-808
Manufacturer:EDAC
Manufacturer Number:896-010-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-808

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme conditions. With a dual-row configuration and copper alloy contact material, they offer secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing, along with 10 positions, provide ample connectivity options for your PCB boards. Whether you require straight mounting orientation or need to operate in harsh environments, our connectors are up to the task, with an impressive operating temperature range of -40 to 105°C. Trust in our high-quality connectors to meet your stringent connectivity needs.