896-010-520-812

Heilind Number:EDA896-010-520-812
Manufacturer:EDAC
Manufacturer Number:896-010-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With two rows of 10 copper alloy contacts, they provide secure and efficient data transmission with a 3A rating. Featuring a .125 inch pitch and .2 inch row spacing, they offer precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for diverse environments. Elevate your PCB assembly with these essential connectors.