896-010-521-102

Heilind Number:EDA896-010-521-102
Manufacturer:EDAC
Manufacturer Number:896-010-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. Each connector features a single row with 10 copper alloy contacts, ensuring seamless data transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Trust in the durability and performance of these connectors to meet your connectivity needs with ease.