896-010-521-103

Heilind Number:EDA896-010-521-103
Manufacturer:EDAC
Manufacturer Number:896-010-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-103

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration on your PCB. Featuring a housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. The 10 copper alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, ensure reliable connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Trust in our top-quality connectors to deliver efficient power transmission with a maximum amperage of 3A. Upgrade your system now with these essential components.