896-010-521-104

Heilind Number:EDA896-010-521-104
Manufacturer:EDAC
Manufacturer Number:896-010-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black color, these connectors offer a seamless integration with your setup. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure both efficiency and safety. The single row design, with 10 positions, allows for easy and precise connections. Crafted with copper alloy contact material, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide versatility in mounting options, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.