896-010-521-107

Heilind Number:EDA896-010-521-107
Manufacturer:EDAC
Manufacturer Number:896-010-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 10 positions with a pitch of .125 inches, ensuring precise and secure connections. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme environments. Crafted with Copper Alloy contacts, they provide reliable conductivity for your devices. With an amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are ideal for applications where stability and resilience are paramount. The straight mount orientation and row spacing of .2 inches make installation easy and efficient. Trust in our high-quality connectors for seamless board-to-board PCB connections in your electronic projects.