896-010-521-108

Heilind Number:EDA896-010-521-108
Manufacturer:EDAC
Manufacturer Number:896-010-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-108

Detailed Description

Upgrade your high-temperature PCB connections with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, each connector features a single row with ten positions, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance and protection. Copper Alloy contacts with a pitch of .125 inches guarantee efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in their quality and durability for your connectivity needs.