896-010-521-112

Heilind Number:EDA896-010-521-112
Manufacturer:EDAC
Manufacturer Number:896-010-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-112

Detailed Description

Discover our High Temp Card Edge Connectors, a crucial component for reliable PCB connectivity. Designed for high performance in demanding environments, these connectors are engineered to withstand extreme temperatures ranging from -40 to 105 °C. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure durability and conductivity. Featuring a single row configuration with 10 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. The straight mount orientation and compact design make them easy to integrate into your system. Trust in these black connectors for efficient and secure electronic connections in industrial and commercial applications.