896-010-521-201

Heilind Number:EDA896-010-521-201
Manufacturer:EDAC
Manufacturer Number:896-010-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-201

Detailed Description

Upgrade your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts offering a 3A amperage rating, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Offering 10 positions in total, these connectors are perfect for board-to-board PCB setups. Operating effortlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in various applications. Elevate your connectivity experience with these essential components.