896-010-521-202

Heilind Number:EDA896-010-521-202
Manufacturer:EDAC
Manufacturer Number:896-010-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are built to withstand high temperatures, making them ideal for industrial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and reliable connections. The straight mount orientation and 10 positions provide versatility in installation, while the 3A amperage rating guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Elevate your electronics projects with these essential components.