896-010-521-203

Heilind Number:EDA896-010-521-203
Manufacturer:EDAC
Manufacturer Number:896-010-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, they are perfect for high-demand applications. The dual-row design with 10 positions and a pitch of .125 inches offers versatility, while the straight mount orientation simplifies installation. Whether for industrial or commercial use, these connectors are essential for seamless board-to-board PCB connections. Trust in their quality and efficiency for your connectivity needs.