896-010-521-207

Heilind Number:EDA896-010-521-207
Manufacturer:EDAC
Manufacturer Number:896-010-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for efficient performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of ten positions each, they provide ample connectivity for your circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C. Whether for industrial machinery or aerospace systems, trust in the quality and performance of our Card Edge Connectors. Elevate your PCB connectivity today.