896-010-521-208

Heilind Number:EDA896-010-521-208
Manufacturer:EDAC
Manufacturer Number:896-010-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a rugged copper alloy contact material and a current rating of 3 A, they offer reliable power transmission. The dual-row design with 10 positions allows for versatile and secure PCB interconnections, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting orientation, they guarantee seamless integration into your electronic assemblies. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Upgrade to our Card Edge Connectors and experience superior reliability in every connection.