896-010-521-212

Heilind Number:EDA896-010-521-212
Manufacturer:EDAC
Manufacturer Number:896-010-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, crafted for peak performance in demanding environments. Designed with precision, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each connector boasts copper alloy contacts for reliable conductivity, with a current rating of 3 A. With a dual-row configuration and 10 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setups with these essential components, a must-have in any electronic assembly toolkit.