896-010-521-602

Heilind Number:EDA896-010-521-602
Manufacturer:EDAC
Manufacturer Number:896-010-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 10 positions, they offer seamless integration for a variety of applications. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient power transmission. A pitch of .125 inches and row spacing of .2 inches allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you're in the industrial, automotive, or aerospace sector, our Card Edge Connectors are the perfect solution for your high-performance needs. Elevate your connectivity game with these top-of-the-line connectors.