896-010-521-603

Heilind Number:EDA896-010-521-603
Manufacturer:EDAC
Manufacturer Number:896-010-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a contact material of durable Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout, they offer easy integration with a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 10 positions for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications where reliability is paramount. Upgrade your connectivity solutions with these high-quality connectors.