896-010-521-604

Heilind Number:EDA896-010-521-604
Manufacturer:EDAC
Manufacturer Number:896-010-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a single row layout, perfect for seamless integration. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they offer reliable conductivity even in high-temperature environments. Boasting a current rating of 3A and 10 positions, these connectors ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy PCB assembly, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in industries like automotive, aerospace, and telecommunications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.