896-010-521-607

Heilind Number:EDA896-010-521-607
Manufacturer:EDAC
Manufacturer Number:896-010-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and ten positions, they offer seamless integration for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp applications. Trust in their straight mount orientation for easy installation, and experience the power of seamless board-to-board connectivity.