896-010-521-608

Heilind Number:EDA896-010-521-608
Manufacturer:EDAC
Manufacturer Number:896-010-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-608

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, they boast a current rating of 3 A and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row design and 10 positions, they offer seamless integration for your projects. The contact material of Copper Alloy ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, these connectors are versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in any environment. Upgrade your setup with these essential components.